Abracon ABLNO-V-96.000MHZ-T2

Oscillator VCXO 96MHz ±28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R
$ 11.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLNO-V-96.000MHZ-T2.

IHS

Datasheet10 pages3 years ago

Future Electronics

Electro Sonic

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-87.97%

Alternate Parts

Price @ 1000
$ 11.45
$ 8.63
Stock
51,018
825
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Max Frequency
-
-
Frequency
96 MHz
96 MHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
18 ppm
18 ppm
Load Capacitance
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginSouth Korea
Introduction Date2013-08-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Xtal Osc Xo 92.1600Mhz Lvcmos/Bulk Rohs Compliant: Yes |Abracon ABLNO-92.160MHZ
Silicon Lab511BCA100M000BAG
Differential/single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
Oscillator VCXO 100MHz ±28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R
Crystal RoHS Compliant Active LVCMOS Oscillator 15pF 85C 35mA 0.217 5.50mm
Silicon Lab530BB100M000DG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz
Silicon Lab501JCA100M000CAG
SMD Crystal Oscillator 100MHz 3.3V 15pF 4-Pin DFN Cut Tape

Descriptions

Descriptions of Abracon ABLNO-V-96.000MHZ-T2 provided by its distributors.

Oscillator VCXO 96MHz ±28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD T/R
Oscillator, Voltage Controlled, LVCMOS, 96 MHz, SMD, 14.3mm x 8.7mm, 3.3 V
CRYSTAL, ULTRA-LOW NOISE XO / VCXO, 9.2 X 14.8 X 5.5 MM, 96.000MHZ
Xtal Osc Vcxo 96.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLNO-V-96.000MHZ-T2
VCXO Oscillators 96.000MHz 3.3Volt +/-28ppm -40C +85C
0V~3.3V 3.135V 3.465V 15pF 96MHz 14.3mm*8.7mm*5.5mm
XTAL OSC VCXO 96.0000MHZ LVCMOS, 14.3x8.7mm, RoHS
Abracon SCT
LVCMOS Output Clock Oscillator, 96MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLNO-V96.000MHZ-T2