Abracon ABLNO-V-125.000MHZ-T

Oscillator, Voltage Controlled, LVCMOS, 125 MHz, SMD, 14.3mm x 8.7mm, 3.3 V
$ 8.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLNO-V-125.000MHZ-T.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Abracon SCT

Sager Electronics

Alternate Parts

Price @ 1000
$ 8.796
$ 11.745
Stock
36,560
44,519
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
4
4
Max Frequency
-
-
Frequency
125 MHz
125 MHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
18 ppm
18 ppm
Load Capacitance
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginSouth Korea
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Silicon Lab530BB125M000DG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz
Silicon Lab531BB125M000DG
Differential/single-ended; single frequency XO; OE pin 1; 10-1417 MHz
Silicon Lab531AB125M000DGR
Differential/single-ended; single frequency XO; OE pin 1; 10-1417 MHz
Oscillator MEMS 125MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
Oscillator MEMS 125MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R
Oscillator MEMS 125MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon ABLNO-V-125.000MHZ-T provided by its distributors.

Oscillator, Voltage Controlled, LVCMOS, 125 MHz, SMD, 14.3mm x 8.7mm, 3.3 V
OSCILLATOR, ULTRA-LOW NOISE XO/VCXO, 9.2 X 14.8 X 5.5MM, +/-28 PPM, 125.000MHZ
Xtal Osc Vcxo 125.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABLNO-V-125.000MHZ-T
VCXO Oscillators XTAL OSC VCXO 125.00 00MHZ LVCMOS
XTAL OSC VCXO 125.0000MHZ LVCMOS, 14.3x8.7mm, RoHS
Abracon SCT
LVCMOS Output Clock Oscillator, 125MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLNO-V125.000MHZ-T