Abracon ASTMLPD-125.000MHZ-LJ-E-T

Oscillator MEMS 125MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
$ 1.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASTMLPD-125.000MHZ-LJ-E-T.

IHS

Datasheet13 pages7 years ago

Master Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 1.26
$ 1.19
Stock
7,120
10,467
Authorized Distributors
2
1
Frequency
125 MHz
125 MHz
Frequency Stability
20 ppm
20 ppm
Max Supply Current
7.5 mA
7.5 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2015-06-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-07

Related Parts

Oscillator MEMS 125MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
Oscillator MEMS 125MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
Oscillator MEMS 125MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
Standard Clock Oscillators MEMS Oscillator, Low Power, -20C-70C, 25ppm
MEMS Oscillator, 125 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, DSC1001
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm

Descriptions

Descriptions of Abracon ASTMLPD-125.000MHZ-LJ-E-T provided by its distributors.

Oscillator MEMS 125MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
MEMS Oscillator, 125 MHz, SMD, 2.5mm x 2mm, 20 ppm, 3 V, ASTMLP
Crystal Oscillator 125MHz 2.25 to 3.63V 15pF 4-Pin SMD T/R
Mems Osc Xo 125.0000Mhz Lvcmos / Tape & Reel (Tr) Rohs Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASTMLPD125.000MHZLJET