Abracon ABLJO-V-187.500MHZ

Oscillator VCXO 187.5MHz ±40ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMD
$ 45.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLJO-V-187.500MHZ.

Electro Sonic

Datasheet6 pages3 years ago

Master Electronics

Sager Electronics

Abracon SCT

Supply Chain

Country of OriginSouth Korea
Introduction Date2011-05-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator VCXO 200MHz ±40ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMD
Oscillator VCXO 200MHz ±5ppm (Tol) ±50ppm (Stability) LVDS 55% 3.3V 6-Pin SMD Bulk
Xtal Osc Xo 200.0000Mhz Lvds Smd/Bulk Rohs Compliant: Yes |Abracon ASG-D-X-A-200.000MHZ
Silicon Lab510ABA200M000AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
MicrochipDSC8101CI1
Oscillator MEMS 10MHz to 170MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin SMD Tube
Silicon Lab511ABA200M000AAG
SMD Crystal Oscillator 200MHz 3.3V 15pF 6-Pin SMD Tray

Descriptions

Descriptions of Abracon ABLJO-V-187.500MHZ provided by its distributors.

Oscillator VCXO 187.5MHz ±40ppm (Stability) LVCMOS 55% 3.3V 6-Pin SMD
Oscillator, Voltage Controlled, LVCMOS, 187.5 MHz, SMD, 14.3mm x 8.7mm, 3.3 V
OSCILLATOR, LOW JITTER CRYSTAL, 14.3 X 8.7 X 5.5 MM, +/-45 PPM MIN., 187.500MHZ
LVCMOS Output Clock Oscillator, 80MHz Min, 200MHz Max, 187.5MHz Nom
XTAL OSC VCXO 187.5000MHZ LVCMOS, 14.3x8.7mm, RoHS
Abracon SCT
VCO/VCXO, 187.5MHZ, 9.2 X 14.8MM, LVCMOS
VCXO, LOW NOISE, 187.5 MHZ, SMD; Operating Frequency:187.5MHz; Tuning Voltage:3.3V; Supply Voltage:3.3V; Phase Noise Typ:-155dBc/Hz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency:187.5MHz; No. of Pins:6
Vco/Vcxo, 187.5Mhz, 9.2 X 14.8Mm, Lvcmos; Rango De Producto:Serie Ablno; Frecuencia Nom.:187.5Mhz; Tensión De Alimentación Nom.:3.3V; Compatibilidad De Salida Del Oscilador:Lvcmos; Encapsulado Del Oscilador:Smd, 14.8Mm X 9.2Mm |Abracon ABLJO-V-187.500MHZ

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation