Abracon ABC2-12.000MHZ-4-T

Crystal, Microprocessor, 12 MHz, SMD, 11.8mm x 5.5mm x 1.9mm, 50 ppm, 18 pF, 30 ppm, ABC2
$ 1.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABC2-12.000MHZ-4-T.

IHS

Datasheet3 pages19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Abracon SCT

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2010-10-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
Crystal, Surface Mount, 12 MHz, SMD, 5mm x 3.2mm, 30 ppm, 18 pF, 30 ppm, ABM3C Series
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R
CRYSTAL 12.0000MHZ 18PF SMD / 12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R

Descriptions

Descriptions of Abracon ABC2-12.000MHZ-4-T provided by its distributors.

Crystal, Microprocessor, 12 MHz, SMD, 11.8mm x 5.5mm x 1.9mm, 50 ppm, 18 pF, 30 ppm, ABC2
ABC2 Series 12 MHz ±30 ppm 18 pF -10 to +60 °C Surface Mount Ceramic Crystal
Parallel - Fundamental Quartz Crystal, 12MHz Nom
CRYSTAL, MICROPROCESSOR, LOW FREQUENCY, 12.000 MHZ, +/-30 PPM, -10 TO 60C
CRYSTAL 12.0000MHZ 18PF SMD, 11.8x5.5mm, RoHS
Abracon SCT
Crystals CRYSTAL 12.0000MHZ 18PF SMD
18pF ¡À30ppm ¡À30ppm 12MHz 35¦¸ 11.8mm*5.5mm*2mm
Crystal, 12Mhz, 18Pf, 11.8 X 5.5Mm; Frequency Nom:12Mhz; Crystal Case:Smd, 11.8Mm X 5.5Mm; Frequency Stability +/-:30Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:30Ppm; Product Range:Abc2 Series; Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABC2-12.000MHZ-4-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation