Abracon AB-7.3728MHZ-B2

Crystal 7.3728MHz ±20ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/U Thru-Hole
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AB-7.3728MHZ-B2.

IHS

Datasheet4 pages7 years ago

Sager Electronics

element14 APAC

Mouser

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSouth Korea
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2018-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 8MHz ±20ppm (Tol) ±100ppm (Stability) 18pF FUND 35Ohm 2-Pin HC-49/U Thru-Hole
Crystal, 7.3728Mhz, 18Pf, th, 11.5Mm X5Mm Rohs Compliant: Yes |Abracon ABL-7.3728MHZ-B2
Crystal 7.3728MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R
ECS InternationalECS-80-18-5PX-JEM-TR
Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-80-18-30-JGN-TR
Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin Mini-SMD T/R
ECS InternationalECS-80-18-30B-JEM-TR
Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon AB-7.3728MHZ-B2 provided by its distributors.

Crystal 7.3728MHz ±20ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/U Thru-Hole
Crystal, Standard, 7.3728 MHz, Through Hole, 11.5mm x 5mm x 13.46mm, 100 ppm, 18 pF, 20 ppm, AB
Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom
CRYSTAL, 7.3728M, 18PF CL, HC49/U; Frequency:7.3728MHz; Frequency Tolerance:± 100ppm; Load Capacitance:18pF; Frequency Stability:± 100ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC49/U; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Accuracy:± 20ppm; Output Frequency:7.3728MHz; Series:AB

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB-7.3728MHZ-B2.