Abracon AB-8.000MHZ-B2

Crystal 8MHz ±20ppm (Tol) ±100ppm (Stability) 18pF FUND 35Ohm 2-Pin HC-49/U Thru-Hole
$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AB-8.000MHZ-B2.

IHS

Datasheet4 pages7 years ago

Sager Electronics

Newark

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
-0.19%

CAD Models

Download Abracon AB-8.000MHZ-B2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Introduction Date2018-10-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Crystal 8.192MHz ±20ppm (Tol) ±100ppm (Stability) 18pF FUND 35Ohm 2-Pin Thru-Hole
Crystal 7.3728MHz ±20ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/U Thru-Hole
Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
ECS InternationalECS-80-18-5PX-JEM-TR
Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R
ECS InternationalECS-80-18-30-JGN-TR
Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 2-Pin Mini-SMD T/R
ECS InternationalECS-80-18-30B-JEM-TR
Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 4-Pin Mini-SMD T/R

Descriptions

Descriptions of Abracon AB-8.000MHZ-B2 provided by its distributors.

Crystal 8MHz ±20ppm (Tol) ±100ppm (Stability) 18pF FUND 35Ohm 2-Pin HC-49/U Thru-Hole
Crystal, Standard, 8 MHz, Through Hole, 11.5mm x 5mm x 13.46mm, 100 ppm, 18 pF, 20 ppm, AB
Microprocessor Crystal; Frequency:8MHz; Frequency Tolerance:±20ppm; Load Capacitance:18pF; Crystal Terminals:Radial Leaded; ESR:35ohm; Leaded Process Compatible:Yes; Mounting Type:Through Hole; No. of Pins:2
CRYSTAL, 8MHZ, 18PF, THROUGH HOLE; Frequency:8MHz; Load Capacitance:18pF; Frequency Tolerance:± 100ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Series:HC49/U; Crystal Case Type:Metal Can
Crystal, 8Mhz, 18Pf, Hc-49U; Frequency Nom:8Mhz; Crystal Case:Through Hole, 11.5Mm X 5Mm; Frequency Stability +/-:100Ppm; Load Capacitance:18Pf; Frequency Tolerance +/-:20Ppm; Product Range:Ab Series; Crystal Type:Microprocessor Rohs Compliant: Yes |Abracon AB-8.000MHZ-B2

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation