Abracon ABLS-7.3728MHZ-B2-T

Crystal 7.3728MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ABLS-7.3728MHZ-B2-T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Sager Electronics

HQonline

Farnell

Electro Sonic

Inventory History

3 month trend:
-3.36%

CAD Models

Download Abracon ABLS-7.3728MHZ-B2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Crystal, 7.3728Mhz, 18Pf, th, 11.5Mm X5Mm Rohs Compliant: Yes |Abracon ABL-7.3728MHZ-B2
Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R
Crystal 7.3728MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 3-Pin HC-49/US SMD T/R
Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
ECS InternationalECS-80-18-5PX-JEM-TR
Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/USX SMD T/R
Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 3-Pin HC-49/US SMD T/R

Descriptions

Descriptions of Abracon ABLS-7.3728MHZ-B2-T provided by its distributors.

Crystal 7.3728MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 100Ohm 2-Pin HC-49/US SMD T/R
Crystal, Hc49/u Smd, 7.3728Mhz, 18Pf, 20Ppm@25C, 50Ppm-20+70C Rohs Compliant: Yes
Crystal, HC/49US (AT49), 7.3728 MHz, SMD, 11.5mm x 4.7mm, 50 ppm, 18 pF, 20 ppm, ABLS Series
Parallel - Fundamental Quartz Crystal, 13MHz Min, 30MHz Max
ABLS Series 7.3728 MHz ±20 ppm 18 pF -20 to +70 °C SMT Low Profile Crystal
CRYSTAL, 7.3728MHZ, 18PF CL, HC49/4HSMX; Frequency Nom: 7.3728MHz; Crystal Case: SMD, 11.5mm x 4.7mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABLS Series; Oper

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS-7.3728MHZ-B-2-T
  • ABLS-7.3728MHZ-B2-T.