ABL Heatsinks 350AB1500B

Ext H/sink 150MM 0.5C/W
$ 21.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABL Heatsinks 350AB1500B.

Newark

Datasheet2 pages19 years ago
Datasheet1 page11 years ago

Farnell

element14

Inventory History

3 month trend:
Restocked

Related Parts

OrionWMG120M
120mm x 120mm Aluminum Stainless Steel Fan Guard Silver Wire Mesh EMI/RFI Shielded
OrionWMG120B
Thrml Mgmt Access Fan Filter Screen 120mm Black Aluminum/Stainless Steel
AC Fan Ball Bearing 115V 0.21A/0.18A 20W/18W 50Hz/60Hz 2750RPM/3050RPM 87CFM/107CFM 45dB/50dB Flange Mount
OrionWMG172M
Thrml Mgmt Access Fan Filter Screen 172mm Aluminum/Stainless Steel
Wakefield-Vette621A
Heat Sinks Low Profile Heat Sink for All Metal-Case Power Semis for TO-3, 120.6x38.1x11.7mm
Wakefield-Vette557-140AB
557 Series 116.8 x 61 x 35.6 mm 1.3°C/W Thermal Resistance Horizontal Heat Sink

Descriptions

Descriptions of ABL Heatsinks 350AB1500B provided by its distributors.

EXT H/SINK 150MM 0.5C/W
HEAT SINK, 0.74°C/W; Thermal Resistance: 0.74°C/W; Packages Cooled: -; External Width - Metric: 125mm; External Height - Metric: 50mm; External Length - Metric: 150mm; External Diameter - Metric: -; Heat Sink Material: Aluminiu
Heat Sink; Refrigerado:-; Resistencia Térmica:0.74°C/W; Altura Externa - Métrico:50Mm; Anchura Externa - Métrico:125Mm; Longitud Externa - Métrico:150Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Abl Heatsinks 350AB1500B

Manufacturer Aliases

ABL Heatsinks has several brands around the world that distributors may use as alternate names. ABL Heatsinks may also be known as the following names:

  • Abl Heat Sink Division
  • ABL ALUMINIUM COMPONENTS
  • ABL LTD
  • ABL Aluminium Components Ltd.