Orion WMG120M

120mm x 120mm Aluminum Stainless Steel Fan Guard Silver Wire Mesh EMI/RFI Shielded
$ 3.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion WMG120M.

Future Electronics

Datasheet1 page14 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-69.08%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.90.1080
Introduction Date2011-09-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Orion WMG120M provided by its distributors.

120mm x 120mm Aluminum Stainless Steel Fan Guard Silver Wire Mesh EMI/RFI Shielded
Thrml Mgmt Access Fan Filter Screen 120mm Aluminum/Stainless Steel
Orion Fans WMG120M Wire Mesh Guard, Natural Aluminum, 4.5mm Thick, For 120mm Fans
Fan guard; wire mesh; fan size: 120mm; for OD1225, OD1238, OA125AP, OA125AP-DUALV, OA109AP, OA4715
WMG Series 120 mm Mill Finish Wire Aluminum Stainless Tightly Woven Mesh Guard
Fan Accessories ALUM FILTER 120MM
FAN FINGER GUARD, 120MM, ALUMINIUM; Fan Frame Size:120mm; For Use With:Orion Fans OD1225, OD1238, OA125, OA109, OA4715 Series; Fixing Centers:104.8mm; Filter Material:Aluminum / Stainless Steel; Guard Material:Aluminium RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMG120M.