Wakefield-Vette 621A

Heat Sinks Low Profile Heat Sink for All Metal-Case Power Semis for TO-3, 120.6x38.1x11.7mm
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 621A.

HQonline

Datasheet9 pages18 years ago

element14 APAC

Newark

element14

Future Electronics

Inventory History

3 month trend:
+170%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy529801B02500G
TO-220 Package 3.7 C/W Thermal Resistance Large Radial Fin Heat Sink
Aavid Thermalloy533422B02552G
Heat Sinks Heat Sink, Dual TO220, Vertical, 5C/W, 2.67mm Hole, 38.1x18.29mm, 2 Clip #52
HEAT SINK, ALUMINIUM, 50X20.47X38MM; Available until stocks are exhausted
ASSMANN WSW ComponentsV8511X
Aluminum Black Anodized 38.1 x 41.6mm Bolt On/PC Pin Board Level Heatsink
Aavid Thermalloy533402B02552G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5C/W, 2.67mm, Device Clip #52 Hole
ASSMANN WSW ComponentsV8813X
Heat Sink SOT-32, TO-220, TOP-3 Aluminum Board Level, Vertical

Descriptions

Descriptions of Wakefield-Vette 621A provided by its distributors.

Heat Sinks Low Profile Heat Sink for All Metal-Case Power Semis for TO-3, 120.6x38.1x11.7mm
621A Series 120.6 x 38.1 x 11.7 mm 2.0°C/W Forced Convection Heatsink
Heat Sink Passive TO-3 Vertical SMD Aluminum Alloy 2C/W Black Anodized
HEATSINK; TO-3;72C @ 15W; 2.0C/W
Heat Sink, Extruded, Aluminum, Anodized
WAKEFIELD SOLUTIONS 621A HEAT SINK
Heat Sink; Thermal Resistance:5°C/W; Packages Cooled:To-3; External Width - Metric:120.6Mm; External Height - Metric:11.71Mm; External Length - Metric:121Mm; External Diameter - Metric:-; Heat Sink Material:Aluminum; Product Range:- Rohs Compliant: Yes |Wakefield Thermal 621A

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 621-A