HH Smith 8541

Spacer Round 7.937mm-OD 6.35mm-LG Aluminum Alloy 2011-T3 Clear Chromate
$ 0.666
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8541.

Master Electronics

Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet3 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.86%

Related Parts

Keystone3464
Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3471
Spacer Round 4.34mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone2025
STANDOFF, 3/16 HEX FEMALE, THREADED (4-40), LENGTH .250, ALUM/CLEAR IRIDITE
HH Smith8481
Spacer Round 3.15mm-ID 6.35mm-OD 6.35mm-LG Aluminum Alloy 2011-T3 Clear Chromate
RAF Hardware1124-4-AL-7
SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 1/4 IN LENGTH, 1/4 IN OD, #4 CLEAR HOLE
RAF Hardware1124-8-AL-7
SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 1/4 INCH LENGTH, 1/4 IN OD, #8 CLEAR HOL

Descriptions

Descriptions of HH Smith 8541 provided by its distributors.

Spacer Round 7.937mm-OD 6.35mm-LG Aluminum Alloy 2011-T3 Clear Chromate
Spacer; #10; Aluminum; 5/16 in.; 0.250 in.
Aluminum Round Spacers, Length
RS APAC
Spacer, Round, Aluminium, 6.35Mm; Spacer Material:Aluminium; Overall Length:6.35Mm; Outer Diameter:7.95Mm; Inner Diameter:5.08Mm; Spacer Type:Round; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8541

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC