HH Smith 8481

Spacer Round 3.15mm-ID 6.35mm-OD 6.35mm-LG Aluminum Alloy 2011-T3 Clear Chromate
$ 0.709
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8481.

Master Electronics

Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone3464
Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone405
Spacer Round 3.84mm-ID 4.9mm-OD 6.35mm-LG Aluminum 5052-H34
Keystone398
KEYSTONE 398 SPACER/STANDOFF, ROUND AL 0.167INX0.25IN
RAF Hardware1124-4-AL-7
SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 1/4 IN LENGTH, 1/4 IN OD, #4 CLEAR HOLE
RAF Hardware1124-6-AL-7
Round Spacer, Aluminum, 1/4 in Overall Lg, 0.14 in Inside Dia
HH Smith8501
Spacer Round 6.35mm-OD 6.35mm-LG Aluminum Alloy 2011-T3 Clear Chromate

Descriptions

Descriptions of HH Smith 8481 provided by its distributors.

Spacer Round 3.15mm-ID 6.35mm-OD 6.35mm-LG Aluminum Alloy 2011-T3 Clear Chromate
Spacer; Wire Diameter:6.35mm; Bore Size:3.048mm; Overall Length:6.35mm; Thread Size - Imperial:#4; Spacer Material:Aluminium; Body Diameter:0.25"; Body Length:6.35mm; Leaded Process Compatible:Yes; Spacer Plating:Iridite
Spacer Round Al 0.25In X 6.35Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Aluminio; Diámetro Exterior:6.35Mm; Diámetro Interno:3.15Mm; Longitud Total:6.35Mm; Diámetro Del Cable:6.35Mm; Diámetro Del Cuerpo:0.25" |Abbatron Hh Smith 8481

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8481.