HH Smith 8507

Spacer Round 6.35mm-OD 25.4mm-LG Aluminum Alloy 2011-T3 Clear Chromate
$ 1.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8507.

Inventory History

3 month trend:
+0.00%

Related Parts

HH Smith8501
Spacer Round 6.35mm-OD 6.35mm-LG Aluminum Alloy 2011-T3 Clear Chromate
HH Smith8503
Spacer Round 3.76mm-ID 6.35mm-OD 12.7mm-LG Aluminum Alloy 2011-T3 Clear Chromate
HH Smith8500
Spacer Round 6.35mm-OD 3.175mm-LG Aluminum Alloy 2011-T3 Clear Chromate
Keystone3464
Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3403
Spacer Round 3.66mm-ID 6.35mm-OD 3.175mm-LG Aluminum ASTM B211 Clear Iridite
Keystone405
Spacer Round 3.84mm-ID 4.9mm-OD 6.35mm-LG Aluminum 5052-H34

Descriptions

Descriptions of HH Smith 8507 provided by its distributors.

Spacer Round 6.35mm-OD 25.4mm-LG Aluminum Alloy 2011-T3 Clear Chromate
SPACER; ROUND; ALUMINUM; #6 ID; 1/4" OD; 1" LENGTH
Spacer; Body Diameter:0.25"; Bore Size:0.144"; Body Plating:Clear Chromate; Overall Length:1mm; Thread Size:#6; Spacer Material:Aluminum; Body Length:1.000"; Leaded Process Compatible:Yes; Spacer Plating:Iridite; Spacer Style:Round ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC