HH Smith 8500

Spacer Round 6.35mm-OD 3.175mm-LG Aluminum Alloy 2011-T3 Clear Chromate
$ 0.712
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8500.

Master Electronics

Datasheet1 page18 years ago
Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

Related Parts

Keystone3403
Spacer Round 3.66mm-ID 6.35mm-OD 3.175mm-LG Aluminum ASTM B211 Clear Iridite
RAF Hardware1122-6-AL-7
SPACER, ROUND, ALUMINUM IRIDITE CLEAR, 1/8 INCH LENGTH, 1/4 IN OD, #6 CLR HOLE
HH Smith8501
Spacer Round 6.35mm-OD 6.35mm-LG Aluminum Alloy 2011-T3 Clear Chromate
HH Smith8503
Spacer Round 3.76mm-ID 6.35mm-OD 12.7mm-LG Aluminum Alloy 2011-T3 Clear Chromate
HH Smith8502
SPACER; 1/4 ROUND; FEMALE; LENGTH 3/8; ID #6; ALUM/CLEAR CHROMATE
Keystone3464
Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of HH Smith 8500 provided by its distributors.

Spacer Round 6.35mm-OD 3.175mm-LG Aluminum Alloy 2011-T3 Clear Chromate
SPACER, ROUND AL 0.25INX3.175MM; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:6.35mm; Inner Diameter:3.759mm; Overall Length:3.175mm; Product Range:-; Body Diameter:0.25"; Body Length:3.175mm; Bore Size:3
Spacer, Round Al 0.25Inx3.175Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Aluminio; Diámetro Exterior:6.35Mm; Diámetro Interno:3.759Mm; Longitud Total:3.175Mm; Diámetro Del Cable:6.35Mm; Diámetro Del Cuerpo:0.25" |Abbatron Hh Smith 8500

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8500.