HH Smith 8503

Spacer Round 3.76mm-ID 6.35mm-OD 12.7mm-LG Aluminum Alloy 2011-T3 Clear Chromate
$ 0.837
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8503.

Master Electronics

Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet2 pages20 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.24%

Related Parts

HH Smith8501
Spacer Round 6.35mm-OD 6.35mm-LG Aluminum Alloy 2011-T3 Clear Chromate
HH Smith8500
Spacer Round 6.35mm-OD 3.175mm-LG Aluminum Alloy 2011-T3 Clear Chromate
HH Smith8502
SPACER; 1/4 ROUND; FEMALE; LENGTH 3/8; ID #6; ALUM/CLEAR CHROMATE
Keystone3464
Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3403
Spacer Round 3.66mm-ID 6.35mm-OD 3.175mm-LG Aluminum ASTM B211 Clear Iridite
Keystone405
Spacer Round 3.84mm-ID 4.9mm-OD 6.35mm-LG Aluminum 5052-H34

Descriptions

Descriptions of HH Smith 8503 provided by its distributors.

Spacer Round 3.76mm-ID 6.35mm-OD 12.7mm-LG Aluminum Alloy 2011-T3 Clear Chromate
SPACER ROUND AL 0.25IN X 12.7MM; Spacer; SPACER ROUND AL 0.25IN X 12.7MM; Spacer Type: Round; Spacer Material: Aluminium; Outer Diameter: 6.35mm; Inner Diameter: 3.759mm; Overall Length: 12.7mm; Product Range: -; Body Diameter
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:3.658mm; Thread Size - Imperial:#6; Spacer Material:Aluminium; Body Diameter:0.25"; Body Length:12.7mm; Leaded Process Compatible:Yes; Overall Length:12.7mm; Spacer Plating:Iridite

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC