HH Smith 8447

Standoff; Hex; Aluminum; 8-32 Thread; 1/4" Od; 1" Length; Full Thread
$ 0.893
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8447.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone1902E
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH 1.00, NYLON 6/6, UL94V-2
Keystone2212
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.00, ALUM/CLEAR IRIDITE
Keystone2219
Standoff Hex F/F 8-32-THD 6.3mm-A/F Aluminum ASTM B211 Clear Iridite
HH Smith4316
Standoff; #6-32; 1 in.; Nylon 6/6; 1/4 in.; Hex
HH Smith8347
STANDOFF; 1/4 ROUND; LENGTH 1; THREAD 6-32; ALUM/CLEAR CHROMATE
HH Smith4317
Standoff; #8-32; 1 in.; Nylon 6/6; 1/4 in.; Hex

Descriptions

Descriptions of HH Smith 8447 provided by its distributors.

STANDOFF; HEX; ALUMINUM; 8-32 THREAD; 1/4" OD; 1" LENGTH; FULL THREAD
Aluminum Hex Standoff, 1/4 Hex Thd Thru 8-32
Standoff; Body Plating:Clear Chromate; Overall Length:1"; Thread Size:8-32; Thread Length:1"; Spacer Material:Aluminum; External Width:0.25"; Body Length:1.000"; Leaded Process Compatible:Yes; Spacer Plating:Iridite ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC