HH Smith 8405

Standoff; 1/4 Hex; Female; Thread 4-40; Length 3/4; Alum/clear Chromate
$ 0.804
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8405.

Master Electronics

Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page11 years ago
Datasheet1 page18 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.56%

Related Parts

RAF Hardware2108-632-AL-7
STANDOFF, 1/4, HEX, FEMALE,6-32, ALUMINUM IRIDITE, CLEAR, 3/4L | RAF 2108-632-AL-7
RAF Hardware1641-440-AL-7
Standoff, round female, aluminum iridite, 3/4 inch lenght, 3/16 in OD | RAF 1641-440-AL-7
RAF Hardware2110-632-AL
STANDOFF; 1/4 HEX FEMALE STANDOFF; 6-32; ALUMINUM-PLAIN FINISH;7/8 IN LGTH | RAF 2110-632-AL
HH Smith8423
Standoff; #6-32; 0.5 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
HH Smith8427
Standoff; #6-32; 1 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
HH Smith8422
Standoff; #6-32; 0.375 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;

Descriptions

Descriptions of HH Smith 8405 provided by its distributors.

STANDOFF; 1/4 HEX; FEMALE; THREAD 4-40; LENGTH 3/4; ALUM/CLEAR CHROMATE
Standoff Hex F 4-40-THD 6.35mm-A/F Aluminum Yellow Irridite
Spacer/Standoff, Hex Al 6.35Mm X 19.05Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Female; Body Length:19.05Mm; Overall Length:19.05Mm; External Width:6.35Mm; Hex Size:0.25" Rohs Compliant: Yes |Abbatron Hh Smith 8405

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8405.