HH Smith 8351

Standoff; #6-32; 2 in.; Aluminum; 1/4 in.; Yellow Irridite; Round
$ 1.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8351.

Master Electronics

Datasheet1 page18 years ago
Datasheet3 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

HH Smith8349
Standoff; #6-32; 1-1/2 in.; Aluminum; 1/4 in.; Yellow Irridite; Round
HH Smith8347
STANDOFF; 1/4 ROUND; LENGTH 1; THREAD 6-32; ALUM/CLEAR CHROMATE
RAF Hardware1635-440-AL-7
Standoff, round female, aluminum iridite, 3/8 inch lenght, 3/16 in OD | RAF 1635-440-AL-7
RAF Hardware2120-632-AL-7
STANDOFF, HEX, FEMALE/FEMALE, ALUMINUM, 6-32 THREAD, 1.5" (38.1 MM)
RAF Hardware1641-440-AL-7
Standoff, round female, aluminum iridite, 3/4 inch lenght, 3/16 in OD | RAF 1641-440-AL-7
HH Smith8423
Standoff; #6-32; 0.5 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;

Descriptions

Descriptions of HH Smith 8351 provided by its distributors.

Standoff; #6-32; 2 in.; Aluminum; 1/4 in.; Yellow Irridite; Round
STDF 8351 AL RND IR#40
Standoff, Alu, Round F-F, 6-32, 50.8Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Round Female-Female; Body Length:50.8Mm; Overall Length:-; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8351

Images

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC