HH Smith 8349

Standoff; #6-32; 1-1/2 in.; Aluminum; 1/4 in.; Yellow Irridite; Round
$ 1.468
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8349.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago
Datasheet3 pages20 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

RAF Hardware2120-632-AL-7
STANDOFF, HEX, FEMALE/FEMALE, ALUMINUM, 6-32 THREAD, 1.5" (38.1 MM)
HH Smith8469
Standoff; #10-32; 1.5 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
RAF Hardware1680-440-N
Round Standoffs, #4-40 Thrd Sz, 1/4 in Bd L, Nylon Plain, 1/4 in OD
HH Smith4057
Standoff; 1/2 in.; Nylon; #6-32; 1/4 in.; Natural; Round
Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC
Keystone1650-2
Standoff; 1/4 Round; Swage Mount; Threaded 4-40; Length .250; Brass/Nickel

Descriptions

Descriptions of HH Smith 8349 provided by its distributors.

Standoff; #6-32; 1-1/2 in.; Aluminum; 1/4 in.; Yellow Irridite; Round
STDF 8349 AL RND IR#40
Standoff, Alu, Round F-F, 6-32, 38.1Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Round Female-Female; Body Length:38.1Mm; Overall Length:-; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8349

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC