HH Smith 8469

Standoff; #10-32; 1.5 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
$ 1.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8469.

Master Electronics

Datasheet1 page18 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

1 year trend:
Restocked

Related Parts

HH Smith8349
Standoff; #6-32; 1-1/2 in.; Aluminum; 1/4 in.; Yellow Irridite; Round
RAF Hardware2104-632-SS
Hex Standoff, #6-32 Thrd Sz, 1/2 in L, Stainless Steel Plain, 1/4" Hex W
HH Smith2322
SPACER/STANDOFF, HEX BRASS 6.35MMX12.7MM
RAF HardwareM1253-3005-AL
Hex Standoff, M3 Thrd Sz, 6.0 mm L, Aluminum Plain, 4.5 mm Hex W
HH Smith4316
Standoff; #6-32; 1 in.; Nylon 6/6; 1/4 in.; Hex
RAF HardwareM1262-3005-AL
Captive Panel Screw-Low Profile Knob Spring-loaded PF30 PF31 PF32 - Unified

Descriptions

Descriptions of HH Smith 8469 provided by its distributors.

Standoff; #10-32; 1.5 in.; 1/4 in.; Hex; Aluminum; QQ-A-225/3, MIL-C-5541;
Standoff Hex F 10-32-THD Aluminum
Standoff, Alu, Hex F-F, 10-32, 38.1Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:10-32; Standoff Type:Hex Female-Female; Body Length:38.1Mm; Overall Length:-; External Width:7.94Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8469

Images

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC