HH Smith 462

Connector; Banana Plug; Brass; Beryllium Copper; 37/64 in.; 3/8 in.; 0.18 in.
$ 4.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 462.

Farnell

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.90%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HH Smith 462 provided by its distributors.

Connector; Banana Plug; Brass; Beryllium Copper; 37/64 in.; 3/8 in.; 0.18 in.
Conn Banana Plug PL 1 POS ST Panel Mount 1 Port Bulk
BANANA PLUG, 10A, STUD; Connector Type:B; BANANA PLUG, 10A, STUD; Connector Type:Banana Plug; Series:-; Gender:Plug; Contact Termination:Stud / Turret; Current Rating:10A; Contact Plating:Nickel; Contact Material:Beryllium Copper; Connector Color:(Not Available)

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC