HH Smith 455-102

Banana Plug Insulated Standard Solderless L 1-1/2 15 Amp Pc Handle Red
$ 5.356
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 455-102.

Electro Sonic

Datasheet1 page19 years ago
Datasheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.60%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HH Smith 455-102 provided by its distributors.

BANANA PLUG INSULATED STANDARD SOLDERLESS L 1-1/2 15AMP PC HANDLE RED
BANANA PLUG, 15A, STUD, RED; Connector T; BANANA PLUG, 15A, STUD, RED; Connector Type:Banana Plug; Series:-; Gender:Plug; Contact Termination:Stud / Turret; Current Rating:15A; Voltage Rating:1kV; Contact Plating:Nickel; Contact Material:Beryllium Copper; Connector Color:Red
Banana Plug; Connector Type:Banana Plug; Color:Red; Connector Mounting:Cable; Contact Material:Brass; Series:455; Contact Plating:Nickel; Leaded Process Compatible:Yes; Connector Color:Red; Connector Type:Banana Plug ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC