HH Smith 4056

Cable Accessories Standoff Nylon Natural Bulk
$ 2.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4056.

RS (Formerly Allied Electronics)

Datasheet1 page16 years ago

Master Electronics

Inventory History

3 month trend:
-93.02%

CAD Models

Download HH Smith 4056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
HH Smith4057
Standoff; 1/2 in.; Nylon; #6-32; 1/4 in.; Natural; Round
Keystone3480
STANDOFF, 1/4 ROUND, FEMALE, THREADED 4-40, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone886
Spacer Round 3.66mm-ID 6.35mm-OD 12.7mm-LG Nylon 6/6
Spacer Round 3.2mm-ID 6.4mm-OD 12.7mm-LG Nylon ASTM D4066 PA225
Spacer Round 3.2mm-ID 4.7mm-OD 12.7mm-LG Nylon ASTM D4066 PA225

Descriptions

Descriptions of HH Smith 4056 provided by its distributors.

Cable Accessories Standoff Nylon Natural Bulk
SPACER, ROUND, NYLON, 0.25IN X 12.7MM
Standoff; Wire Diameter:6.35mm; Thread S; Standoff; Wire Diameter:6.35mm; Thread Size - Imperial:4-40; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:12.7mm; Spacing Height:0.5"; Thread Length:12.7mm

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC