Keystone 3480

Spacer/Standoff, Round Al 0.5In X 12.7Mm; |Keystone 3480
$ 0.247

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3480.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page13 years ago

element14

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.64%

CAD Models

Download Keystone 3480 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone3487
Spacer/Standoff, Round Al 0.5In X 12.7Mm; |Keystone 3487
Keystone3486
Spacer/Standoff Round Al 0.375In X 9.5Mm; |Keystone 3486
Keystone3479
Spacer/Standoff Round Al 0.375In X 9.5Mm; |Keystone 3479

Descriptions

Descriptions of Keystone 3480 provided by its distributors.

Spacer/Standoff, Round Al 0.5In X 12.7Mm; |Keystone 3480
Aluminum 1/4 Round Female Standoff
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
ROUND STANDOFF #4-40 ALUM 1/2"
Spacers and Standoffs RND .250X.500 ALUM
STANDOFF, ROUND FEMALE-FEMALE, 12.7MM; Standoff Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Round Female-Female; Body; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3480.
  • 3480..