HH Smith 4030

Spacer; Round; Nylon; #4 Id; 1/4" Od; 3/4" Length
$ 1.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4030.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+40.00%

Related Parts

HH Smith4012
SPACER; ROUND; NYLON; #4 ID; 1/4" OD; 3/8" LENGTH
HH Smith4006
Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 4
HH Smith4024
SPACER; ROUND; NYLON; #4 ID; 1/4" OD; 5/8" LENGTH
RAF Hardware1124-4-N
SPACER; ROUND; NYLON;1/4 INCH LENGTH; 1/4 IN OD; #4 CLEAR HOLE | RAF 1124-4-N
RAF Hardware1107-4-N
Round Spacer, Nylon, 1/8 in Overall Lg, 0.115 in Inside Dia
RAF Hardware1122-6-N
SPACER; ROUND; NYLON;1/8 INCH LENGTH; 1/4 IN OD; #6 CLEAR HOLE | RAF 1122-6-N

Descriptions

Descriptions of HH Smith 4030 provided by its distributors.

SPACER; ROUND; NYLON; #4 ID; 1/4" OD; 3/4" LENGTH
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:3.048mm; Thread Size - Imperial:#4; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:19.05mm; Spacing Height:0.75"
SPACER, ROUND, NYLON, 0.25IN X 19.05MM;; SPACER, ROUND, NYLON, 0.25IN X 19.05MM; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 6.; Available until stocks are exhausted Alternative available

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC