Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HH Smith 4006

Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 4
$ 1.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4006.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.51%

Related Parts

RAF Hardware1124-4-N
SPACER; ROUND; NYLON;1/4 INCH LENGTH; 1/4 IN OD; #4 CLEAR HOLE | RAF 1124-4-N
RAF Hardware1124-6-N
SPACER; ROUND; NYLON;1/4 INCH LENGTH; 1/4 IN OD; #6 CLEAR HOLE | RAF 1124-6-N
HH Smith4007
Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 6
Bivar908-250
Spacer, Round, 3.2mm ID, 4.7mm OD, 6.35mm LG, Nylon, ASTM D4066, PA225
908-4MM, 4mm High Nylon Round Spacer with 4.7mm Diameter and 3.2mm Bore Diameter
Spacer Round 2.3mm-ID 4.7mm-OD 6.4mm-LG Nylon ASTM D4066 PA225 Natural

Descriptions

Descriptions of HH Smith 4006 provided by its distributors.

Spacer; Nylon; 1/4 in.; 1/4 in.; Natural Milky White; Round; 4
Spacer Round 6.35mm-OD 6.35mm-LG Nylon 6/6
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:3.048mm; Thread Size - Imperial:#4; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:6.35mm; Spacing Height:0.25"

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC