HH Smith 286-103

Conn Banana F 1 POS ST Cable Mount 1 Port Bulk
$ 12.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 286-103.

Farnell

Datasheet1 page20 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+263%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HH Smith 286-103 provided by its distributors.

Conn Banana F 1 POS ST Cable Mount 1 Port Bulk
BANANA JACK, 15A, STUD, BLACK; Connector; BANANA JACK, 15A, STUD, BLACK; Connector Type:Banana Jack; Gender:Jack; Contact Termination:Stud / Turret; Current Rating:15A; Voltage Rating:1kV; Contact Plating:Nickel; Contact Material:Brass; Connector Color:Black
Connector; Connector Type:Banana Jack; Color:Black; Connector Mounting:Panel; Contact Material:Brass; Series:286; Contact Plating:Nickel; Leaded Process Compatible:Yes; Connector Color:Black; Connector Type:Banana Jack ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC