HH Smith 2804-103

Conn Binding Post F 1 POS Wire Wrap ST Panel Mount 1 Port Bulk
$ 8.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2804-103.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.27%

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5-747917-2
CONN D-SUB RCPT 37POS SLDR CUP / 37 Position D-Sub Receptacle, Female Sockets Connector
ITT / Cannon192900-0308
Conn Neptune Circular SKT 12 POS ST Panel Mount 12 Terminal 1 Port Bulk
ITT / CannonTR1807RFH1NB
Circular Connector, 7 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192990-1720
Circular Connector, 28 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle

Descriptions

Descriptions of HH Smith 2804-103 provided by its distributors.

Conn Binding Post F 1 POS Wire Wrap ST Panel Mount 1 Port Bulk
Binding Post; Connector Type:Binding Post; Color:Black; Connector Mounting:Panel; Contact Material:Brass; Series:280x-10x; Contact Plating:Nickel; Leaded Process Compatible:Yes; Binding Post Style:External Thread ;RoHS Compliant: Yes
BINDING POST, 15A, #6-32, STUD, BLACK; S; BINDING POST, 15A, #6-32, STUD, BLACK; Series:280x-10x; Contact Termination:Screw; Current Rating:15A; Contact Plating:Nickel; Contact Material:Brass; Connector Color:Black; Connector Mounting:Panel; Body Material:Brass; Color:Black

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC