HH Smith 2626

Spacer; 1/4-20; 3 in.; Ceramic; 1 in.; Round; MIL (NL 523W04 024)
$ 19.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2626.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago
Datasheet3 pages20 years ago

Master Electronics

Inventory History

3 month trend:
-14.29%

Related Parts

HH Smith2620
Spacer, 3/4 round female, ceramic, 3 inch length, 10-32 thread
RAF Hardware1680-440-N
Round Standoffs, #4-40 Thrd Sz, 1/4 in Bd L, Nylon Plain, 1/4 in OD
HH Smith4057
Standoff; 1/2 in.; Nylon; #6-32; 1/4 in.; Natural; Round
Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC
HH Smith2607
Spacer; 8-32; 5/8 in.; Ceramic; 1/2 in.; Round; MIL (NL 523W02 005)
Keystone1650-2
Standoff; 1/4 Round; Swage Mount; Threaded 4-40; Length .250; Brass/Nickel

Descriptions

Descriptions of HH Smith 2626 provided by its distributors.

Spacer; 1/4-20; 3 in.; Ceramic; 1 in.; Round; MIL (NL 523W04 024)
Standoff Round F/F 1/4-20-THD Ceramic Glazed
Standoff, Cer, Round F-F, 1/4-20, 76.2Mm; Standoff Material:Ceramic; Thread Size - Metric:-; Thread Size - Imperial:1/4-20; Standoff Type:Round Female-Female; Body Length:76.2Mm; Overall Length:-; External Width:25.4Mm Rohs Compliant: Yes |Abbatron Hh Smith 2626

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC