HH Smith 2620

Spacer, 3/4 round female, ceramic, 3 inch length, 10-32 thread
$ 11.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2620.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-10.13%

Related Parts

HH Smith2626
Spacer; 1/4-20; 3 in.; Ceramic; 1 in.; Round; MIL (NL 523W04 024)
HH Smith2607
Spacer; 8-32; 5/8 in.; Ceramic; 1/2 in.; Round; MIL (NL 523W02 005)
HH Smith2615
Spacer; 10-32; 1 in.; Ceramic; 3/4 in.; Round; MIL (NL 523W03 008)
HH Smith2642
Spacer; 6-32; 3/8 in.; Ceramic; 3/8 in.; Round
HH Smith2600
Spacer; 6-32; 1/2 in.; Ceramic; 3/8 in.; Round; MIL (NL 523W01 004)
HH Smith2617
Spacer; 10-32; 1-1/2 in.; Ceramic; 3/4 in.; Round; MIL (NL 523W03 012)

Descriptions

Descriptions of HH Smith 2620 provided by its distributors.

Spacer, 3/4 round female, ceramic, 3 inch length, 10-32 thread
Standoff Round F 10-32-THD Ceramic Glazed
ER - Spacer, 3/4 round female,
RS APAC
SPACER/STANDOFF CERAMIC 19.05MM X 76.2MM; Standoff Material: Ceramic; Thread Size - Metric: -; Thread Size - Imperial: 10-32; Standoff Type: Round Female; Body Length: 76.2mm; Overall Length: 76.2mm; Extern 98F4003

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC