HH Smith 2615

Spacer; 10-32; 1 in.; Ceramic; 3/4 in.; Round; MIL (NL 523W03 008)
$ 6.892
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2615.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago
Datasheet2 pages19 years ago
Datasheet3 pages20 years ago

Master Electronics

Inventory History

3 month trend:
-41.37%

Related Parts

HH Smith2609
Spacer; 8-32; 1 in.; Ceramic; 1/2 in.; Round; MIL (NL 523W02 008)
HH Smith2607
Spacer; 8-32; 5/8 in.; Ceramic; 1/2 in.; Round; MIL (NL 523W02 005)
HH Smith2642
Spacer; 6-32; 3/8 in.; Ceramic; 3/8 in.; Round
HH Smith2600
Spacer; 6-32; 1/2 in.; Ceramic; 3/8 in.; Round; MIL (NL 523W01 004)
HH Smith2643
Spacer; 6-32; 1/2 in.; Ceramic; 3/8 in.; Round
HH Smith2617
Spacer; 10-32; 1-1/2 in.; Ceramic; 3/4 in.; Round; MIL (NL 523W03 012)

Descriptions

Descriptions of HH Smith 2615 provided by its distributors.

Spacer; 10-32; 1 in.; Ceramic; 3/4 in.; Round; MIL (NL 523W03 008)
Standoff Round F 10-32-THD Ceramic Glazed
SPACER, ROUND, CERAMIC, 0.75IN X 25.4MM
Spacer; Wire Diameter:19.05mm; Thread Si; Spacer; Wire Diameter:19.05mm; Thread Size - Imperial:10-32; Spacer Material:Ceramic; Body Diameter:0.750"; Internal Thread Depth:0.375"; Leaded Process Compatible:Yes; MIL Spec:NL-523W03-008; Overall Length:25.4mm; Pack Quantity:1

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC