HH Smith 2613

Standoff; Round; Ceramic; 8-32X3/8" Thread; 1/2" Od; 2 1/2" Length
$ 9.773
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2613.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

HH Smith2649
STANDOFF; ROUND; CERAMIC; 1/4"-20X3/4" THREAD; 3/4" OD; 2 1/2" LENGTH
Keystone2214
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 2.00, ALUM/CLEAR IRIDITE
HH Smith2618
Standoff Round F/F 10-32-THD Ceramic Glazed
Keystone1819
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.750, ALUM/CLEAR IRIDITE
HH Smith2612
Standoff Round F 8-32-THD Ceramic
Keystone2221
Standoff Hex F/F 8-32-THD 6.3mm-A/F Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of HH Smith 2613 provided by its distributors.

STANDOFF; ROUND; CERAMIC; 8-32X3/8" THREAD; 1/2" OD; 2 1/2" LENGTH
Standoff Round F/F 8-32-THD Ceramic
Spacer; Wire Diameter:12.7mm; Thread Siz; Spacer; Wire Diameter:12.7mm; Thread Size - Imperial:8-32; Spacer Material:Ceramic; Body Diameter:0.500"; Internal Thread Depth:0.375"; Leaded Process Compatible:Yes; MIL Spec:NL-523W02-020; Overall Length:63.5mm; Pack Quantity:1

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC