HH Smith 2618

Standoff Round F/F 10-32-THD Ceramic Glazed
$ 9.137
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2618.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
-82.40%

Related Parts

Keystone2214
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 2.00, ALUM/CLEAR IRIDITE
HH Smith2612
Standoff Round F 8-32-THD Ceramic
Keystone2221
Standoff Hex F/F 8-32-THD 6.3mm-A/F Aluminum ASTM B211 Clear Iridite
Keystone4827
2 Inch Length 0.25 inch Diameter Threaded Nylon Standoff
HH Smith2606
SPACER, ROUND, CERAMIC, 0.375IN X 50.8MM
HH Smith2611
STANDOFF; ROUND; CERAMIC; 8-32X3/8" THREAD; 1/2" OD; 1 1/2" LENGTH

Descriptions

Descriptions of HH Smith 2618 provided by its distributors.

Standoff Round F/F 10-32-THD Ceramic Glazed
SPACER, ROUND, CERAMIC, 0.75IN X 50.8MM
Spacer; Wire Diameter:19.05mm; Thread Si; Spacer; Wire Diameter:19.05mm; Thread Size - Imperial:10-32; Spacer Material:Ceramic; Body Diameter:0.750"; Internal Thread Depth:0.375"; Leaded Process Compatible:Yes; MIL Spec:NL-523W03-016; Overall Length:50.8mm; Pack Quantity:1

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC