HH Smith 2331

Standoff; Hex; Brass; Nickel; 4-40 Thread; 1/4" Od; 3/8" Length; Full Thread
$ 1.077
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2331.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

HH Smith2321
STANDOFF; HEX; BRASS; NICKEL; 6-32 THREAD; 1/4" OD; 3/8" LENGTH; FULL THREAD
Keystone1622-2
Standoff Hex Swage F 6-32-THD 6.4mm-A/F Brass ASTM B16 Nickel QQ-N-290
HH Smith2332
STANDOFF; HEX; BRASS; NICKEL; 4-40 THREAD; 1/4" OD; 1/2" LENGTH; FULL THREAD
HH Smith2122
STANDOFF; ROUND; BRASS; NICKEL; 6-32 THREAD; 1/4" OD; 1/2" LENGTH; FULL THREAD
Keystone1589-2
STANDOFF, ROUND,5/32" O.D.,1/8" LONG,2-56 THREAD,1/16" PANEL, SWAGE MOUNT
RAF Hardware3047-B-440-B-12
Standoffs Round Swage F/F 0.25in 4-40 0.355in Brass Zinc Clear Chromate ASTM -B-633

Descriptions

Descriptions of HH Smith 2331 provided by its distributors.

STANDOFF; HEX; BRASS; NICKEL; 4-40 THREAD; 1/4" OD; 3/8" LENGTH; FULL THREAD
Standoff Hex F/F 4-40-THD Brass Alloy 360 Nickel
STDF 2331 BRS HEX NKL#10HHS2331
Standoff; Body Plating:Nickel; Overall Length:0.375"; Thread Size:4-40; Thread Length:0.375"; Spacer Material:Brass; External Width:0.25"; Body Length:0.375"; Hex Body Size:0.250"; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC