HH Smith 2330

Standoff, brass hex, 1/4 length, 1/4 hex
$ 0.947
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2330.

Master Electronics

Datasheet1 page18 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-16.14%

Related Parts

RAF Hardware2053-440-B-12
Hex Standoff, #4-40 Thrd Sz, 1/4 in L, Brass Zinc Clear Chromate, 3/16" Hex W
RAF Hardware2100-632-B-12
1/4 HEX FEMALE STANDOFF, 6-32, BRASS ZINC PLATE, 1/4"L | RAF 2100-632-B-12
Keystone1650-2
Standoff; 1/4 Round; Swage Mount; Threaded 4-40; Length .250; Brass/Nickel
RAF Hardware2104-632-B-12
Hex Standoff, #6-32 Thrd Sz, 1/2 in L, Brass Zinc Clear Chromate, 1/4" Hex W
HH Smith2322
SPACER/STANDOFF, HEX BRASS 6.35MMX12.7MM
Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC

Descriptions

Descriptions of HH Smith 2330 provided by its distributors.

Standoff, brass hex, 1/4 length, 1/4 hex
Standoff Hex F/F 4-40-THD Brass Nickel
Standoff; Body Plating:Nickel; Overall Length:0.25"; Thread Size:4-40; Thread Length:0.25"; Spacer Material:Brass; External Width:0.25"; Body Length:0.250"; Hex Body Size:0.250"; Leaded Process Compatible:Yes; Spacer Plating:Nickel ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC