RAF Hardware 2104-632-B-12

Hex Standoff, #6-32 Thrd Sz, 1/2 in L, Brass Zinc Clear Chromate, 1/4" Hex W
$ 0.525
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RAF Hardware 2104-632-B-12.

JRH Electronics

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Jameco

Electro Sonic

Inventory History

3 month trend:
-94.26%

Supply Chain

Country of OriginUSA
Introduction Date2019-02-28

Related Parts

HH Smith2322
SPACER/STANDOFF, HEX BRASS 6.35MMX12.7MM
RAF Hardware2102-440-B-12
STANDOFF, #4-40, 3/8 IN., 1/4 IN., HEX, BRASS ZINC, ROHS COMPLIANT
Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC
RAF Hardware2053-440-B-12
Hex Standoff, #4-40 Thrd Sz, 1/4 in L, Brass Zinc Clear Chromate, 3/16" Hex W
Keystone2263-2
STANDOFF, 3/16 ROUND, SWAGE MOUNT, THREADED 4-40, LENGTH .375, BRASS/NICKEL
RAF Hardware2100-632-B-12
1/4 HEX FEMALE STANDOFF, 6-32, BRASS ZINC PLATE, 1/4"L | RAF 2100-632-B-12

Descriptions

Descriptions of RAF Hardware 2104-632-B-12 provided by its distributors.

Hex Standoff, #6-32 Thrd Sz, 1/2 in L, Brass Zinc Clear Chromate, 1/4" Hex W
STANDOFF, #6-32, 1/2 IN., 1/4 IN., HEX, BRASS ZINC, ROHS COMPLIANT
STANDARD BRASS FEMALE- FEMALE STANDOFF
STANDOFF, HEX FEMALE-FEMALE, 12.7MM
Hex Female Standoffs 1/4 Hex X 1/2 Length
STDOFF,1/4HEX,BRASS,F/F6-32, 1/2"LNG,
Standoff, Hex Female-Female, 12.7Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:6-32 Unc; Standoff Type:Hex Female-Female; Body Length:-; Overall Length:12.7Mm; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2104-632-B-12

Manufacturer Aliases

RAF Hardware has several brands around the world that distributors may use as alternate names. RAF Hardware may also be known as the following names:

  • RAF
  • RAF Electronic Hardware
  • RAF ELECTRONICS
  • RAF ELECTRONIC
  • RAF ELEC
  • RAF ELECTRONIC HARDW
  • RAF ELECTRON
  • RAF ELECTRONIC HARD
  • RAF Electronic Hardware Inc
  • Raf Electronics Hard Ware
  • RAF ELECTRONICS HARD
  • RAF ELECT
  • MW COMPONENTS
  • RAF Electronics Corp
  • RAF ELECT H/W
  • raf electric hardware
  • RAF-ELECT HARDWARE
  • RAF ELECTRONIC HARDWARE/R&R MF
  • RAF ELECTR
  • RAF ELECTRIC
  • RAF ELECTRONIC HDWR
  • RAF ELECTRONIC HARDWARE A DIVISION OF MW INDUSTRIES INC
  • RAF ELECTRO