HH Smith 2193

Recessed; Rubber; 5/8 in.; 5/16 in.; 1/4 in.; 3/16 in.; 1/8 in.; Black
$ 0.861
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2193.

Electro Sonic

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.78%

Related Parts

Keystone720
Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.2mm 12.7mm
Keystone724
Bumpers and Leveling Elements Bumper Gray Thermoplastic Rubber Recessed 3.94mm 17.45mm
Keystone721
Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.2mm 15.9mm

Descriptions

Descriptions of HH Smith 2193 provided by its distributors.

Recessed; Rubber; 5/8 in.; 5/16 in.; 1/4 in.; 3/16 in.; 1/8 in.; Black
Bumpers / Chassis Feet
BUMPER 2193 RBR 1/8 SCR
Bumper, Round, Rubber, 15.88Mm, Black; Bumper/Feet Mounting:Screw; Height:11.9Mm; Base Diameter:15.88Mm; Base Width:-; Bumper/Feet Style:Round; Bumper/Feet Colour:Black; Bumper/Feet Material:Rubber; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 2193

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC