HH Smith 212-102

Banana Plug; Insulated; Standard; 15 Amp; Length 1-25/32; Nylon Handle; Red
$ 4.951
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 212-102.

Farnell

Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-20.90%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HH Smith 212-102 provided by its distributors.

BANANA PLUG; INSULATED; STANDARD; 15AMP; LENGTH 1-25/32; NYLON HANDLE; RED
BANANA PLUG, 15A, STUD, RED; Connector T; BANANA PLUG, 15A, STUD, RED; Connector Type:Banana Plug; Series:-; Gender:Plug; Contact Termination:Stud / Turret; Current Rating:15A; Voltage Rating:1kV; Contact Plating:Nickel; Contact Material:Beryllium Copper; Connector Color:Red
Banana Plug; Connector Type:Banana Plug; Color:Red; Connector Mounting:Cable; Contact Material:Brass; Series:212; Contact Plating:Nickel; Leaded Process Compatible:Yes; Connector Color:Red; Connector Type:Banana Plug ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC