HH Smith 2116

Spacer, brass, 3/8 OD round, # 8 clearance hole, 3/8 inch length
$ 1.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2116.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Related Parts

RAF Hardware2057-440-AL
Hex Standoff, #4-40 Thrd Sz, 1/2 in L, Aluminum Plain, 3/16" Hex W
RAF Hardware2112-440-AL
Hex Standoff, #4-40 Thrd Sz, 1 in L, Aluminum Plain, 1/4" Hex W
RAF Hardware2106-632-AL
Hex Standoff, #6-32 Thrd Sz, 5/8 in L, Aluminum Plain, 1/4" Hex W
HH Smith8426
STANDOFF; HEX; ALUMINUM; 6-32 THREAD; 1/4" OD; 7/8" LENGTH; FULL THREAD
HH Smith8424
STANDOFF; HEX; ALUMINUM; 6-32 THREAD; 1/4" OD; 5/8" LENGTH; FULL THREAD
HH Smith2107
SPACER; ROUND; BRASS; NICKEL PLATED; #8 ID; 1/4" OD; 1/2" LENGTH

Descriptions

Descriptions of HH Smith 2116 provided by its distributors.

Spacer, brass, 3/8 OD round, # 8 clearance hole, 3/8 inch length
Brass Round 3/8in Spacers
SPCR 2116 BRS NKL#10
SPCR 2116 BRS NKL10
Spacer, Round, Brass, 9.53Mm; Spacer Material:Brass; Overall Length:9.53Mm; Outer Diameter:9.53Mm; Inner Diameter:4.42Mm; Spacer Type:Round; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 2116

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC