HH Smith 102

Banana Plug; Plug; 15 A; Brass; Beryllium Copper; 9/16 in.; 0.18 in.
$ 3.435
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 102.

Farnell

Datasheet1 page18 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
-86.24%

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity66400-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of HH Smith 102 provided by its distributors.

Banana Plug; Plug; 15 A; Brass; Beryllium Copper; 9/16 in.; 0.18 in.
BANANA PLUG, 15A, STUD; Connector Type:B; BANANA PLUG, 15A, STUD; Connector Type:Banana Plug; Gender:Plug; Contact Termination:Stud / Turret; Current Rating:15A; Voltage Rating:1kV; Contact Plating:Nickel; Contact Material:Beryllium Copper; Connector Mounting:Panel
Banana Plug; Connector Type:Banana Plug; Contact Material:Brass; Contact Plating:Nickel; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:15A; Spring Material:Beryllium Copper; Stud Length:3/8" ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC