ABB Control S204-C16

Miniature Circuit Breaker; S200 MCB 16A 4 Pole Type C 6kA
$ 112.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S204-C16.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2017-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ABB ControlS204-B20
CIRCUIT BREAKER; 4-POLE; B CURVE; 20A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Sensata / AirpaxIUG6666-1-42-20.0-Q-01
Circuit Breaker Hydraulic Magnetic 4Pole 20A 277VAC
ABB ControlS204-C20
Miniature Circuit Breaker; S200 MCB 20A 4 Pole Type C 6kA
ABB ControlS204-D20
Miniature Circuit Breaker; S200 MCB 20A 4 Pole Type D 6kA
Carling TechnologiesCA3-B0-34-620-121-C
Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC
Sensata / AirpaxIEGH666-1-62-20.0-91-V
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 3 POLE TOGGLE 20A 250 VAC UL1077

Descriptions

Descriptions of ABB Control S204-C16 provided by its distributors.

Miniature Circuit Breaker; S200 MCB 16A 4 Pole Type C 6kA
ABB S204-C16 MINI BREAKER, S200, 4 POLE, TRIP C, 16 AMP
S204-C16 - ABB S204-C16, MCB 4P C 16A 480Y/277 SUPP
4 Pole(s), 16A, 480VAC, 110VDC, Din Rail
Circuit Breaker, Thermal Mag, 4 Pole; Product Range:System Pro M Compact S200 Series; Current Rating:16A; No. Of Poles:4 Pole; Voltage Rating V Dc:-; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S204-C16

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S204C16