ABB Control S204-B20

Circuit Breaker; 4-POLE; B Curve; 20A; 6KA; 480Y/277VAC; Handle; Screw Terminals
$ 93.28
Production

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)S204-B2001Bulk
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S204-B20.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ABB ControlS204-B25
Circuit Breaker; 4 poles; rated current: 25A; 400/440V AC; width: 4 modules; mounting: DIN rail
ABB ControlS204-D25
Miniature Circuit Breaker; S200 MCB 25A 4 Pole Type D 6kA
ABB ControlS204-C25
Miniature Circuit Breaker; S200 MCB 25A 4 Pole Type C 6kA
Sensata / AirpaxIPA-111-1-62-25.0-A-01-T
Circuit Breaker Hydraulic Magnetic 3Pole 25A 250VAC
Sensata / Airpax209-3-1-62-4-8-25-H-V
HYDRAULIC MAGNETIC CIRCUIT BREAKER, DIN RAIL, 25A, 3 POLE, 209 SERIES
Sensata / AirpaxAPL111-1REC4-42-253-AM
Circuit Breaker Magnetic Circuit Protectors 3Pole

Descriptions

Descriptions of ABB Control S204-B20 provided by its distributors.

CIRCUIT BREAKER; 4-POLE; B CURVE; 20A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
S204-B20 - ABB S204-B20, MCB 4P B 20A 480Y/277 SUPP
4 Pole(s), 20A, 480VAC, 12VDC, Din Rail
LEGACY SEE REPLACEMENT MCB 4P B 20A
CIRCUIT BREAKER, THERMAL MAG, 4 POLE; Product Range: System Pro M Compact S200 Series; Current Rating: 20A; No. of Poles: 4 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 277VAC; Circuit Breaker Mounting: DIN Rail

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG