Carling Technologies CA3-B0-34-620-121-C

Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC
$ 109.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies CA3-B0-34-620-121-C.

IHS

Datasheet26 pages8 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata / AirpaxAPL111-1REC4-42-253-AM
Circuit Breaker Magnetic Circuit Protectors 3Pole
Sensata / AirpaxAPL111-1-61-153-AM
Circuit Breaker Magnetic Circuit Protectors 3Pole 15A
Sensata / AirpaxAPL111-1-66-203
Circuit Breaker Magnetic Circuit Protectors 3Pole 20A 6-Pin
Carling TechnologiesCA3-X0-10-569-121-CJ
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA3-X0-10-569-121-CJ
CIRCUIT BREAKER, 20A, 3P, AC/DC
Carling TechnologiesAF3-B0-24-615-111-D
Circuit Breaker, A-Series, Hydraulic-Magnetic | Carling Technologies AF3-B0-24-615-111-D

Descriptions

Descriptions of Carling Technologies CA3-B0-34-620-121-C provided by its distributors.

Circuit Breaker Hydraulic Magnetic 3Pole 20A 277VAC/480VAC
Magnetic Circuit Breaker, 3 Pole(s), 20A, 480VAC, 150VDC, Panel Mount
Circuit Breaker, 3, 20 A, Series Trip (Current), 0.625, Black, 6-32 x 0.195 in.
Circuit Breaker, 3 Pole, 20A, 277Vac; Product Range:c Series; Current Rating:20A; No. Of Poles:3 Pole; Input Voltage Vac:277V; Interrupting Capacity:5Ka; Trip Time:100S; Dielectric Strength:1.96Kv Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI