ABB Control S204-B50

Miniature Circuit Breaker; S200 MCB 50A 4 Pole Type B 6kA
$ 117.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S204-B50.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2019-11-15
LTD Date2019-12-01

Related Parts

ABB ControlS204-B63
CIRCUIT BREAKER; 4-POLE; B CURVE; 63A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
ABB ControlS204-C63
RAIL MOUNTING; SIZE 70 MM W X 75.8 MM D X 88 MM H; APPROVAL UL 1077, CSA C22.2; S200-C MODEL.
ABB ControlS204-D63
IP20/IP40, DIN Rail Mount, -25 to 55 deg C, 69 mm L x 70 mm W x 88 mm H, Light Gray.
Carling TechnologiesCB4-X0-04-053-11C-D
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CB4-X0-04-053-11C-D
Sensata / Airpax209-3-1-62-4-2-60-H-V
Magnetic Circuit Breaker, 3 Pole(s), 60A, 240VAC, Panel Mount
Sensata / Airpax209-3-1-65-4-9-60
HYDRAULIC MAGNETIC CIRCUIT BREAKER, DIN RAIL, 60A, 3 POLE, 209 SERIES

Descriptions

Descriptions of ABB Control S204-B50 provided by its distributors.

Miniature Circuit Breaker; S200 MCB 50A 4 Pole Type B 6kA
MINI BREAKER, S200, 4 POLE, TRIP B, 50 AMP
S204-B50 - ABB S204-B50, MCB 4P B 50A 480Y/277 SUPP
CIRCUIT BREAKER, THERMAL MAG, 4 POLE
4 Pole(s), 50A, 480VAC, 110VDC, Din Rail
CIRCUIT BREAKER, THERMAL MAG, 4 POLE; Product Range: System Pro M Compact S200 Series; Current Rating: 50A; No. of Poles: 4 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 277VAC; Circuit Breaker Mounting: DIN Rail

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S204B50