ABB Control S204-D63

IP20/IP40, DIN Rail Mount, -25 to 55 deg C, 69 mm L x 70 mm W x 88 mm H, Light Gray.
$ 228.285
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S204-D63.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Sensata / Airpax219-3-1-61-4-9-80
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 3 POLE, 209 SERIES
Sensata / Airpax209-3-1-62-3-9-80
HYDRAULIC MAGNETIC CIRCUIT BREAKER, DIN RAIL, 80A, 3 POLE, 209 SERIES
Sensata / Airpax209-3-1-65-4-9-80
HYDRAULIC MAGNETIC CIRCUIT BREAKER, DIN RAIL, 80A, 3 POLE, 209 SERIES
Carling TechnologiesEA3-B0-26-670-22A-DC
Circuit Breaker Hydraulic Magnetic 3Pole 70A 240VAC
ABB ControlS204-B63
CIRCUIT BREAKER; 4-POLE; B CURVE; 63A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
ABB ControlS204-B50
Miniature Circuit Breaker; S200 MCB 50A 4 Pole Type B 6kA

Descriptions

Descriptions of ABB Control S204-D63 provided by its distributors.

IP20/IP40, DIN Rail Mount, -25 to 55 deg C, 69 mm L x 70 mm W x 88 mm H, Light Gray.
MINIATURE CIRCUIT BREAKER, S200 MCB 63A 4 POLE TYPE D 6KA
ABB S204-D63 MINI BREAKERS S200,480Y/277 VAC D TRIP 4 POLE,63 AMP
S204-D63 - ABB S204-D63, S200 MCB 4P D 63A 480Y/277VAC
4 Pole(s), 63A, 480VAC, 110VDC, Din Rail
CIRCUIT BREAKER, THERMAL MAG, 4 POLE; Product Range:System Pro M Compact S200 Series; Current Rating:63A; No. of Poles:4 Pole; Voltage Rating V DC:-; Voltage Rating VAC:277VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG