ABB Control S204-C63

Rail Mounting; Size 70 Mm W X 75.8 Mm D X 88 Mm H; Approval Ul 1077, Csa C22.2; S200-C Model.
$ 179.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S204-C63.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Sensata / Airpax219-3-1-61-4-9-80
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 3 POLE, 209 SERIES
Sensata / Airpax209-3-1-62-3-9-80
HYDRAULIC MAGNETIC CIRCUIT BREAKER, DIN RAIL, 80A, 3 POLE, 209 SERIES
Sensata / Airpax209-3-1-65-4-9-80
HYDRAULIC MAGNETIC CIRCUIT BREAKER, DIN RAIL, 80A, 3 POLE, 209 SERIES
Carling TechnologiesEA3-B0-26-670-22A-DC
Circuit Breaker Hydraulic Magnetic 3Pole 70A 240VAC
ABB ControlS204-B63
CIRCUIT BREAKER; 4-POLE; B CURVE; 63A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
ABB ControlS204-B50
Miniature Circuit Breaker; S200 MCB 50A 4 Pole Type B 6kA

Descriptions

Descriptions of ABB Control S204-C63 provided by its distributors.

RAIL MOUNTING; SIZE 70 MM W X 75.8 MM D X 88 MM H; APPROVAL UL 1077, CSA C22.2; S200-C MODEL.
MINIATURE CIRCUIT BREAKER, S200 MCB 63A 4 POLE TYPE C 6KA
MINI BREAKER, S200, 4 POLE, TRIP C, 63 AMP
S204-C63 - ABB S204-C63, MCB 4P C 63A 480Y/277 SUPP
4 Pole(s), 63A, 480VAC, 110VDC, Din Rail
Circuit Breaker, Thermal Mag, 4 Pole; Product Range:System Pro M Compact S200 Series; Current Rating:63A; No. Of Poles:4 Pole; Voltage Rating V Dc:-; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S204-C63

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S204C63