ABB Control CL-523Y

Indicator Pilot Light Compact LED 22mm Mount 230 VAC 1.5A Round Yellow | ABB CL-523Y
$ 8.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control CL-523Y.

element14 APAC

Datasheet1 page10 years ago
Datasheet32 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

LED Lamp; LED Color: Red; Luminous Intens
Single Color LED, Yellow, 6.8mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 60mcd 2-Pin
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, T-3/4, 1.9mm
Single Color LED Display Cluster, Super Red, 13.5mm
LED RED CLEAR Z-BEND SMD / Red LED Indication - Discrete 2V 2-SMD, Z-Bend

Descriptions

Descriptions of ABB Control CL-523Y provided by its distributors.

Indicator Pilot Light Compact LED 22mm Mount 230 VAC 1.5A Round Yellow | ABB CL-523Y
CL-523Y - ABB CL-523Y, CPL WITH INT LED YEL 230VAC
Pilot Light, Ylw, 230VAC Direct, LED
INDICATOR, LED, 230VAC, YELLOW; LED Colour: Yellow; Operating Voltage: 230VAC; Mounting Hole Dia: -; Forward Current If: 15mA; Luminous Intensity: 60mcd; IP / NEMA Rating: Not Rated; Product Range: -; Actuator Diameter: 29mm; Co

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL523Y