ABB Control AF26-30-00-14

Electromechanical Relay 250 to 500VDC 250 to 500VAC 50A 3PST-NO(45x86x86)mm DIN Rail Contactor Relay
$ 111.245
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF26-30-00-14.

RS (Formerly Allied Electronics)

Datasheet21 pages16 years ago

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+122%

Related Parts

TE Connectivity / P&B3100-30H9999CY
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 30A (Contact), AC Input, Panel Mount
TE Connectivity / P&BPBC-040A3Q
Electromechanical Relay 380/415VAC 60A 3PST-NO-DM/SPST-NO/SPST-NC(128x79x116)mm DIN Rail Contactor Relay
TE Connectivity / P&BPBC-065A3Q
RELAY CONTACTOR 3PST 65A 380V
TE Connectivity6-1611010-2
Electromechanical Relay 120VAC 180Ohm 50A 3PST-NO-DM(95.25x75.44x76.2)mm Panel Contactor Relay
Contactor relay, 4-pole, 3M1B, 10 A thermal current/3 A AC-15 with diode suppressor, 24 VDC
TE Connectivity3100-30T9999CY
Electromechanical Relay 120VAC 180Ohm 40A 3PST-NO-DM (95.25x60.325x76.2)mm Flange Contactor Relay

Descriptions

Descriptions of ABB Control AF26-30-00-14 provided by its distributors.

Electromechanical Relay 250 to 500VDC 250 to 500VAC 50A 3PST-NO(45x86x86)mm DIN Rail Contactor Relay
IEC Magnetic Contactor, 250V-500V, 3 P, Screw
Contactor; Construction Standard - I.E.C. 690V AC; UL Cont. Amps - 27; Poles - 3; Coil Voltage - 24-500V 60/50Hz
AF26 3 POLE CONTACTOR, 17 A, 11 KW, 500V DC COIL
Abb Inc Ctr3P242A250-500Vac/Dc
Contactor, 3Pst-No, 250-500V; Load Current Inductive:26A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:11Kw; Switching Current Ac1:45A Rohs Compliant: Yes |Abb AF26-30-00-14

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG