TE Connectivity / P&B 3100-30H9999CY

Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 30A (Contact), AC Input, Panel Mount
$ 107.973
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B 3100-30H9999CY.

Master Electronics

Datasheet2 pages22 years ago
Datasheet38 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B 3100-30H9999CY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-30
LTD Date2024-07-30

Related Parts

TE Connectivity3100-30U9999CY
Electromechanical Relay 3PST-NO-DM 40A 208/240VAC 720Ohm Flange Mount
TE Connectivity3100-30T9999CY
Electromechanical Relay 120VAC 180Ohm 40A 3PST-NO-DM (95.25x60.325x76.2)mm Flange Contactor Relay
TE Connectivity3100-30Q9999CY
Electromechanical Relay 24VAC 7Ohm 40A 3PST-NO-DM (( 95.25mm 60.325mm 76.2mm)) Flange Contactor Relay
TE Connectivity / P&BPBC-032A2E7
RELAY CONTACTOR 3PST 32A 48V
TE Connectivity / P&BP25P42D22P1-12
Electromechanical Relay 12VDC 34Ohm 30A 3PST-NO-DM(102.87x85.1x90.81)mm FlangeContactor Relay
TE ConnectivityPBC-032A1B7
Electromechanical Relay 24VAC 50A 3PST-NO-DM/SPST-NO(86x59x102)mm DIN Rail Contactor Relay

Descriptions

Descriptions of TE Connectivity / P&B 3100-30H9999CY provided by its distributors.

Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 30A (Contact), AC Input, Panel Mount
Definite Purpose Contactors, 3, 480 VAC Coil Voltage, 30 A, Panel, 3 Form X, 3PST-NO-DM, 10-32 Screw / Quick Connect, Products Unlimited 3100
3100-30H9999CY=30A 3P 480V MOD Ac Coil Dp Contactors & 3 Pole & 20-40 Fla | Part Number: 3100-30H9999CY | Internal Number: 1-1611008-1 | TE Connectivity
Contactor 3Pst-No-Dm, 480Vac, 30A, Panel; Load Current Inductive:30A; Relay Mounting:Panel Mount; Operating Voltage:600Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:20Hp; Switching Current Ac1:40A Rohs Compliant: Yes |Productsunlimited Te Connectivity 3100-30H9999CY

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1611008-1